TE Connectivity Circular Connector, 3 Contacts, Rear Mount, M8 Connector, Plug, Male, IP67, M8 Series
- RS Stock No.:
- 161-4904
- Mfr. Part No.:
- 2-2172090-2
- Brand:
- TE Connectivity
178 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 20)
$32.043
(exc. GST)
$35.247
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
20 - 20 | $32.043 | $640.86 |
40 - 60 | $31.242 | $624.84 |
80 + | $30.761 | $615.22 |
*price indicative
- RS Stock No.:
- 161-4904
- Mfr. Part No.:
- 2-2172090-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M8 Connector
From TE Connectivity this M8 Connector is commonly used for sensor and automation purposes. With a secure screw connection that ensures a high degree of protection and stability, this M8 Connector is well suited to industrial environments when reliable data transmission is required.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Rear Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Wire |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | M8 |
Coding | A |
Voltage Rating | 60.0 V |
Mating Type | Bayonet |
Housing Material | Copper |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- TE Connectivity Circular Connector, 3 Contacts, Rear Mount, M8...
- Bulgin Circular Connector, 3 Contacts, Rear Mount, M8 Connector,...
- TE Connectivity Circular Connector, 3 Contacts, Rear Mount, M8...
- Bulgin Circular Connector, 3 Contacts, Rear Mount, M8 Connector,...
- RS PRO Circular Connector, 3 Contacts, Rear Mount, M8 Connector,...
- TE Connectivity Circular Connector, 3 Contacts, PCB Mount, M8...
- TE Connectivity Circular Connector, 3 Contacts, PCB Mount, M8...
- Amphenol Industrial Circular Connector, 3 Contacts, Rear Mount, M8...