Recently searched

    RS PRO Circular Connector, 3 Contacts, Panel Mount, Socket, Male, IP68

    Discontinued product
    RS Stock No.:
    805-1693
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    3

    Mounting Type

    Panel Mount

    Plug/Socket

    Socket

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP68

    Current Rating

    13.0A

    Series

    68

    Body Orientation

    Straight

    Voltage Rating

    250.0 V

    Mating Type

    Threaded

    Housing Material

    Nylon

    Contact Plating

    Gold

    Maximum Operating Temperature

    85.0°C

    Contact Material

    Brass

    Minimum Operating Temperature

    -25.0°C

    Related links