Switchcraft Circular Connector, 3 Contacts, Panel Mount, Socket, Male, IP68, EN2 Series
- RS Stock No.:
- 810-4649
- Mfr. Part No.:
- EN2P3F20
- Brand:
- Switchcraft
Bulk discount available
Subtotal (1 unit)**
$14.61
(exc. GST)
$16.07
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $14.61 |
5 - 9 | $14.19 |
10 - 24 | $13.78 |
25 - 49 | $13.48 |
50 + | $13.21 |
**price indicative
- RS Stock No.:
- 810-4649
- Mfr. Part No.:
- EN2P3F20
- Brand:
- Switchcraft
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Switchcraft | |
Number of Contacts | 3 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Crimp, Solder | |
IP Rating | IP68 | |
Current Rating | 2.0A | |
Series | EN2 | |
Body Orientation | Straight | |
Voltage Rating | 125.0 V | |
Mating Type | Bayonet | |
Housing Material | Thermoplastic | |
Maximum Operating Temperature | +85°C | |
Contact Material | Copper | |
Minimum Operating Temperature | -40°C | |
Series Number | EN2P3F | |
Select all | ||
---|---|---|
Brand Switchcraft | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp, Solder | ||
IP Rating IP68 | ||
Current Rating 2.0A | ||
Series EN2 | ||
Body Orientation Straight | ||
Voltage Rating 125.0 V | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Series Number EN2P3F | ||
Related links
- Switchcraft Circular Connector Panel Mount Female EN2 Series
- Switchcraft Circular Connector Panel Mount Male EN3 Series
- Switchcraft Circular Connector Panel Mount Male IP69K, EN3 Series
- Switchcraft Circular Connector Cable Mount Male IP69K, EN3 Series
- Switchcraft Circular Connector Panel Mount Female IP69K, EN3 Series
- Switchcraft Circular Connector Cable Mount Male IP69K, EN2 Series
- RS PRO Circular Connector Panel Mount Male, IP68
- Bulgin Circular Connector Panel Mount Male Mini Buccaneer Series