- RS Stock No.:
- 802-7094
- Mfr. Part No.:
- 1592574
- Brand:
- Phoenix Contact
51 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.56
(exc. GST)
$44.62
(inc. GST)
Units | Per unit |
1 - 4 | $40.56 |
5 + | $36.51 |
- RS Stock No.:
- 802-7094
- Mfr. Part No.:
- 1592574
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Connector, Screw Lock, Straight Body Orientation - RC-00000002200 - 1592574
Use this connector from Phoenix Contact to securely link cables to your industrial machinery. It has four pre-drilled holes that let you screw it firmly in place on your panel, so you can be sure it won't come loose in the event of heavy vibrations. The housing is made of die-cast zinc alloy for resistance to corrosion and impact, making this a good choice for installation in damp and harsh environments.
To ensure a long-lasting seal, this unit's gasket and O-ring are made of FPM, which is resistant to heat, chemicals and wear. Thanks to a wide operating temperature range between -20°C and +125°C, it's suitable for use in harsh conditions. A light weight of just 26.44g means it will place minimal strain on your equipment. You'll often find this connector used in control machinery and manufacturing applications.
To ensure a long-lasting seal, this unit's gasket and O-ring are made of FPM, which is resistant to heat, chemicals and wear. Thanks to a wide operating temperature range between -20°C and +125°C, it's suitable for use in harsh conditions. A light weight of just 26.44g means it will place minimal strain on your equipment. You'll often find this connector used in control machinery and manufacturing applications.
Features & Benefits
• IP67 rating means it's dustproof and protected against immersion in 1m of water for up to 30 minutes
• M23 connector size for compatibility with standard equipment
• Shielded to minimise EMI for reliable signal transmission
• M23 connector size for compatibility with standard equipment
• Shielded to minimise EMI for reliable signal transmission
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Connector Size | M23 |
Plug/Socket | Plug |
IP Rating | IP67 |
Series | RC |
Body Orientation | Straight |
Shell Size | M23 |
Mating Type | Screw On |
Housing Material | Copper Alloy, Zinc Alloy |
Maximum Operating Temperature | +125°C |
Contact Material | Zinc |
Minimum Operating Temperature | -20°C |