Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 801-6482
- Mfr. Part No.:
- 1641769
- Brand:
- Phoenix Contact
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.82
(exc. GST)
$19.60
(inc. GST)
Units | Per unit |
1 + | $17.82 |
- RS Stock No.:
- 801-6482
- Mfr. Part No.:
- 1641769
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact SACC-M12FS SPEEDCON Series of Connector
Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.
Features and Benefits
• A high degree of protection, rated at IP 67. Operates at an ambient temperature between -40°C to +85 °C, ideal for industrial environments.
• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.
• Zin die-cast, nickel-plated knurls material. Sealed with NBR.
• IEC 61076-2-101 regulated.
• Overvoltage category 2 degree of protection
• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.
• Zin die-cast, nickel-plated knurls material. Sealed with NBR.
• IEC 61076-2-101 regulated.
• Overvoltage category 2 degree of protection
Typical Applications
• Several industrial automation applications where a stable and secure wire connection is a must.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | IDC |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | SACC |
Voltage Rating | 250 V |
Coding | A |
Shell Size | 14.8 |
Housing Material | Polymer |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |
Maximum Operating Temperature | +80°C |
Related links
- Molex Circular Connector Cable Mount Plug IP65 Nano-Change Series
- Binder Circular Connector Panel Mount Plug IP65 718 Series
- Murrelektronik Circular Connector Cable Mount Plug IP65 7000 Series
- Harting Circular Connector Cable Mount Plug IP65 M12 Series
- HARTING Circular Connector Cable Mount Plug IP65 Harax M12 Series
- Harting Circular Connector M12 Connector Female IP67, M12 Series
- Harting Circular Connector Panel Mount Plug IP65 M12 Series
- Siemens Circular Connector M12 Connector Female IP67, 6GK Series