Molex Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Micro-Change Series
- RS Stock No.:
- 796-7262
- Mfr. Part No.:
- 120244-0002
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-7262
- Mfr. Part No.:
- 120244-0002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | IDC | |
| IP Rating | IP67 | |
| Current Rating | 6.0A | |
| Series | Micro-Change | |
| Body Orientation | Straight | |
| Voltage Rating | 30.0 V | |
| Mating Type | Threaded | |
| Housing Material | Brass | |
| Pole Format | 8P | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +75°C | |
| Minimum Operating Temperature | -25°C | |
| Series Number | 120244 | |
| Contact Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method IDC | ||
IP Rating IP67 | ||
Current Rating 6.0A | ||
Series Micro-Change | ||
Body Orientation Straight | ||
Voltage Rating 30.0 V | ||
Mating Type Threaded | ||
Housing Material Brass | ||
Pole Format 8P | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -25°C | ||
Series Number 120244 | ||
Contact Material Stainless Steel | ||
- COO (Country of Origin):
- PL
Molex Micro-Change Series Circular Connector, 4 Contacts, Female Contact Gender - 120244-0002
This is a female circular connector designed for robust industrial applications. This connector features a 4-pole arrangement suitable for signal and power transmission, making it an efficient solution for diverse electrical connections. With an IP67 rating, it ensures protection against dust and water, suitable for challenging environments.
Features & Benefits
• Solder termination method allows for secure and reliable connections
• Brass connector housing enhances durability and corrosion resistance
• Designed for panel mount installation to save space and improve accessibility
• High current rating of 6A supports various industrial usage
• Brass connector housing enhances durability and corrosion resistance
• Designed for panel mount installation to save space and improve accessibility
• High current rating of 6A supports various industrial usage
Applications
• Suitable for automation systems requiring reliable signal connections
• Utilised in heavy machinery for power distribution
• Ideal for robotics where space-efficient connections are critical
• Compatible with various sensor in industrial environments
• Utilised in heavy machinery for power distribution
• Ideal for robotics where space-efficient connections are critical
• Compatible with various sensor in industrial environments
What are the operating temperature limits for this connector?
The connector operates effectively between -25°C to +75°C, making it versatile for different environments, from cold storage to high-heat applications.
How does the IP67 rating benefit the performance of this connector?
The IP67 rating ensures that it is dust-tight and can withstand immersion in water, making it ideal for outdoor and wet environments.
What types of cables are suitable for use with this connector?
While specific wire sizes are not indicated, it is designed to accommodate standard cables typically used in industrial applications, ensuring compatibility with various systems.
How can I ensure a secure connection when using this connector?
Utilising the external threaded coupling method allows for a secure connection that prevents accidental disconnection, even in high-vibration environments.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
BRAD - M12
Related links
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series
- Molex Circular Connector Rear Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
