- RS Stock No.:
- 794-8675
- Mfr. Part No.:
- XS5C-D418
- Brand:
- Omron
View this category
55 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$34.75
(exc. GST)
$38.23
(inc. GST)
units | Per unit |
1 - 9 | $34.75 |
10 - 24 | $34.14 |
25 - 49 | $32.65 |
50 - 99 | $31.97 |
100 + | $31.29 |
- RS Stock No.:
- 794-8675
- Mfr. Part No.:
- XS5C-D418
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron XS5C/G Series Pressure Welded Connectors
Omron XS5C/G pressure welded circular connectors are designed to be easy to assemble using the mininmal amount of tooling, wires from 26 to 18 AWG can be pressure welded, this is simply the self termination of the wires within an IDC recess as the connector is assembled together, there is a visual tightened position thus eliminating the need for torque tools. These circular connectors can handle cable diameters between 3 to 8mm, for 5 to 8mm cable remove the tabbed waterproof bushing in the rear of the connector.
Rated at 4A 250Vdc
Contact resistance 40mΩ max
IP67 rated
Operating temperature range -25 to +70 °C
Number of pressure welded repairs-10
Contact resistance 40mΩ max
IP67 rated
Operating temperature range -25 to +70 °C
Number of pressure welded repairs-10
Specifications
Attribute | Value |
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | XS5 |
Voltage Rating | 250 V |
Coding | A |
Mating Type | Lock |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |