TE Connectivity Circular Connector, 14 Contacts, Flange Mount, Socket, Female, IP65, CPC Series 1 Series
- RS Stock No.:
- 782-1306
- Mfr. Part No.:
- 206043-4
- Brand:
- TE Connectivity
331 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.47
(exc. GST)
$14.82
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $13.47 |
5 - 24 | $12.79 |
25 - 49 | $12.13 |
50 - 249 | $11.53 |
250 + | $10.95 |
- RS Stock No.:
- 782-1306
- Mfr. Part No.:
- 206043-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity Series 1 CPC Connectors, Reverse Sex Receptacles
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65 |
Body Orientation | Straight |
Series | CPC Series 1 |
Mating Type | Threaded |
Shell Size | 17 |
Housing Material | Thermoplastic |
Related links
- TE Connectivity Circular Connector, 14 Contacts, Flange Mount,...
- TE Connectivity Circular Connector, 14 Contacts, In-line, Socket,...
- TE Connectivity Circular Connector, 14 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 4 Contacts, Flange Mount,...
- TE Connectivity Circular Connector, 14 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 14 Contacts, Cable Mount,...
- TE Connectivity Circular Connector, 9 Contacts, Panel Mount,...
- TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Plug,...