Brad from Molex Circular Connector, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, IP69K, Ultra-Lock Series
- RS Stock No.:
- 752-7505
- Mfr. Part No.:
- 1200840030
- Brand:
- Brad from Molex
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$54.06
(exc. GST)
$59.47
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $54.06 |
10 - 49 | $52.69 |
50 - 99 | $51.39 |
100 + | $50.11 |
- RS Stock No.:
- 752-7505
- Mfr. Part No.:
- 1200840030
- Brand:
- Brad from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Brad® Ultra-Lock® M12 Female Panel Mount Receptacles
Brad® Ultra-Lock® female panel mount receptacles with Ultra-Lock feature and M12 single keyways (A-coding). These Brad® Ultra-Lock® female panel mount receptacles have a nickel plated brass shell, gold plated copper alloy contacts, UL1061 PVC leads and will mate with standard threaded M12 and Ultra-Lock cordsets.
IEC compliant panel mounting receptacles
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads
Note
Configuration:
WRxJ20xxxxxxxx: PG9, front panel mounting
WRxJ40xxxxxxxx: PG9, back panel mounting
WRxU20xxxxxxxx: M16 x 1.5 front panel mounting
WRxU40xxxx: M16 x 1.5 back panel mounting with PCB pins
WRxJ20xxxxxxxx: PG9, front panel mounting
WRxJ40xxxxxxxx: PG9, back panel mounting
WRxU20xxxxxxxx: M16 x 1.5 front panel mounting
WRxU40xxxx: M16 x 1.5 back panel mounting with PCB pins
Standards
cCSAus Certified LR6837 (4-5 pole version)
BRAD - M12
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | PCB Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP69K |
Current Rating | 4.0A |
Series | Ultra-Lock |
Body Orientation | Straight |
Voltage Rating | 60 V ac/dc |
Contact Plating | Nickel |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +90°C |
Contact Material | Brass |
Series Number | 120084 |
Related links
- Brad from Molex Circular Connector, 5 Contacts, PCB Mount, M12...
- Brad from Molex Circular Connector, 5 Contacts, Cable Mount, M12...
- Brad from Molex Circular Connector, 5 Contacts, Panel Mount, M12...
- Brad from Molex Circular Connector, 12 Contacts, PCB Mount, M12...
- Brad from Molex Circular Connector, 8 Contacts, PCB Mount, M12...
- Brad from Molex Circular Connector, 4 Contacts, Cable Mount, M12...
- Brad from Molex Circular Connector, 4 Contacts, Panel Mount, M12...
- Brad from Molex Circular Connector, 5 Contacts, PCB Mount, M12...