Brad from Molex Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP69K, Ultra-Lock Series
- RS Stock No.:
- 224-3319
- Mfr. Part No.:
- 1200850015
- Brand:
- Brad from Molex
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$58.32
(exc. GST)
$64.15
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $58.32 |
5 + | $52.49 |
- RS Stock No.:
- 224-3319
- Mfr. Part No.:
- 1200850015
- Brand:
- Brad from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Molex 120085,ultra-lock (M12) single keyway with PG7 cable fitting, with male. It has a 4 Pole, and straight. cable diameter range 3.30-6.60mm.
IP Rating IP69K
EU RoHS, REACH SVHC, & Low-Halogen
EU RoHS, REACH SVHC, & Low-Halogen
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP69K |
Series | Ultra-Lock |
Body Orientation | Right Angle |
Series Number | 120085 |
Related links
- Brad from Molex Circular Connector, 4 Contacts, Cable Mount, M12...
- Brad from Molex Circular Connector, 4 Contacts, Panel Mount, M12...
- Brad from Molex Circular Connector, 5 Contacts, Cable Mount, M12...
- Brad from Molex Circular Connector, 12 Contacts, PCB Mount, M12...
- Brad from Molex Circular Connector, 8 Contacts, PCB Mount, M12...
- Brad from Molex Circular Connector, 5 Contacts, PCB Mount, M12...
- Brad from Molex Circular Connector, 5 Contacts, Panel Mount, M12...
- Brad from Molex Circular Connector, 4 Contacts, Cable Mount, M12...