Binder Circular Connector, 12 Contacts, Cable Mount, M16 Connector, Socket, Female, IP67, 723 Series
- RS Stock No.:
- 734-5931
- Mfr. Part No.:
- 99-0130-75-12
- Brand:
- binder
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$80.82
(exc. GST)
$88.90
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $80.82 |
50 - 99 | $79.41 |
100 - 249 | $75.96 |
250 - 499 | $74.36 |
500 + | $72.76 |
- RS Stock No.:
- 734-5931
- Mfr. Part No.:
- 99-0130-75-12
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 723, Female cable connector
M16 miniature connectors, IP 67
Binder M16 IP67, Series 723
Miniatur cable connectors
Connector with screw locking according to IEC 60130-9
Degree of protection IP 67
Easy assembly
Internal strain relief
Connector with screw locking according to IEC 60130-9
Degree of protection IP 67
Easy assembly
Internal strain relief
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Body Orientation | Right Angle |
Series | 723 |
Voltage Rating | 60 V |
Mating Type | Screw On |
Shell Size | 24 |
Housing Material | Polymer |
Contact Plating | Gold |
Contact Material | Bronze |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +95°C |
Related links
- Binder Circular Connector, 12 Contacts, Cable Mount, M16...
- binder Circular Connector, 12 Contacts, Cable Mount, M16...
- binder Circular Connector, 12 Contacts, Panel Mount, M16...
- Binder Circular Connector, 12 Contacts, Cable Mount, M16...
- Binder Circular Connector, 12 Contacts, Cable Mount, M16...
- binder Circular Connector, 12 Contacts, Panel Mount, M16...
- binder Circular Connector, 12 Contacts, Cable Mount, M16...
- Binder Circular Connector, 19 Contacts, Cable Mount, M16...