binder Circular Connector, 12 Contacts, Panel Mount, M16 Connector, Plug, Male, IP67, 723 Series
- RS Stock No.:
- 261-6146
- Mfr. Part No.:
- 09-0131-00-12
- Brand:
- binder
85 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.30
(exc. GST)
$28.93
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $26.30 |
50 - 99 | $25.90 |
100 - 249 | $25.32 |
250 - 499 | $24.69 |
500 + | $24.20 |
- RS Stock No.:
- 261-6146
- Mfr. Part No.:
- 09-0131-00-12
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Plugs
Note
A suitable spanner is available separately for the chassis mount plug and socket - see stock no. 157-2770.
![](https://media.rs-online.com/t_line/L261590-01.gif)
![](https://media.rs-online.com/t_line/L261607-01.gif)
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 723 |
Voltage Rating | 60 V ac |
Contact Plating | Gold |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -30°C |
Contact Material | Brass |
Related links
- binder Circular Connector, 12 Contacts, Panel Mount, M16...
- binder Circular Connector, 12 Contacts, Cable Mount, M16...
- Binder Circular Connector, 12 Contacts, Cable Mount, M16...
- binder Circular Connector, 12 Contacts, Cable Mount, M16...
- Binder Circular Connector, 4 Contacts, Panel Mount, M16 Connector,...
- Binder Circular Connector, 2 Contacts, Panel Mount, M16 Connector,...
- Binder Circular Connector, 7 Contacts, Panel Mount, M16 Connector,...
- binder Circular Connector, 5 Contacts, Panel Mount, M16 Connector,...