binder Circular Connector, 12 Contacts, Cable Mount, M16 Connector, Plug, Male, IP40, 680 Series
- RS Stock No.:
- 734-5675
- Mfr. Part No.:
- 09-0329-00-12
- Brand:
- binder
23 In AU stock for next working day delivery
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.36
(exc. GST)
$43.30
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $39.36 |
50 - 99 | $38.18 |
100 - 249 | $37.04 |
250 - 499 | $35.93 |
500 + | $34.83 |
- RS Stock No.:
- 734-5675
- Mfr. Part No.:
- 09-0329-00-12
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Miniature Connectors - Male and Female Cable Connectors - Series 680
Series 680 miniature M16 male and female cable connectors with IP40 ingress protection. These miniature M16 male and female cable connectors have screw locking according to IEC 60130-9 and good EMI characteristics.
Features and Benefits
• Compact miniature design
• Robust metal shells with good EMI shielding
• Internal bend protection sleeve for maximum cable stability
• M16 thread x 0.75 pitch
• Quick and easy to assemble
• Solder termination
• IP40 ingress protection
• Robust metal shells with good EMI shielding
• Internal bend protection sleeve for maximum cable stability
• M16 thread x 0.75 pitch
• Quick and easy to assemble
• Solder termination
• IP40 ingress protection
Applications
The Binder 680 series of connectors are ideal for environments that demand a miniature connection solution. With a high number of mating cycles, the 680 series provides the perfect connectivity solution for a wide range of automation applications. Some of the most common areas are,
• Industrial instrumentation
• Process control equipment
• Machine tools
• Medical equipment
• Plant equipment
• Electrical equipment
• Industrial automation
• Process control equipment
• Machine tools
• Medical equipment
• Plant equipment
• Electrical equipment
• Industrial automation
Environment
The Binder 680 series of connectors have an IP40 ingress protection rating. This means they are only suitable for indoor applications that are not exposed to any dust or moisture. The 680 range of circular connectors are not waterproof and should not be used in harsh environments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 680 Series-Metal
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 680 |
Voltage Rating | 60 V |
Shell Size | 17.2 |
Mating Type | Screw Lock |
Housing Material | Metal |
Contact Plating | Gold |
Strain Relief | Yes |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Related links
- Binder Circular Connector, 12 Contacts, Cable Mount, M16...
- binder Circular Connector, 12 Contacts, Panel Mount, M16...
- Binder Circular Connector, 12 Contacts, Cable Mount, M16...
- binder Circular Connector, 12 Contacts, Panel Mount, M16...
- Binder Circular Connector, 3 Contacts, Cable Mount, M16 Connector,...
- binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector,...
- binder Circular Connector, 6 Contacts, Cable Mount, M16 Connector,...
- Binder Circular Connector, 8 Contacts, Panel Mount, M16 Connector,...