binder Circular Connector, 12 Contacts, Panel Mount, M16 Connector, Socket, Male, IP40, 680 Series
- RS Stock No.:
- 115-2865
- Mfr. Part No.:
- 09-0331-00-12
- Brand:
- binder
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$28.98
(exc. GST)
$31.88
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $28.98 |
50 - 99 | $28.54 |
100 - 249 | $27.87 |
250 - 499 | $27.12 |
500 + | $26.46 |
- RS Stock No.:
- 115-2865
- Mfr. Part No.:
- 09-0331-00-12
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel plug & socket
Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors include medical equipment, machine tool control, industrial automation and instrumentation.
Features and Benefits:
M16 connectors IP 40, series 581/ 680/ 682
The use of Silver and Brass prevent oxidation and therefore provide durability and extend life expectancy. Multiple termination techniques are available due to the miniature size for panel mounting.
Additional features:
• Female
• Solder termination
• Operating temperature -40°C to +85°C
• Solder termination
• Operating temperature -40°C to +85°C
Binder 680 Series-Metal
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 680 |
Voltage Rating | 60 V |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Related links
- binder Circular Connector, 12 Contacts, Cable Mount, M16...
- Binder Circular Connector, 12 Contacts, Cable Mount, M16...
- binder Circular Connector, 12 Contacts, Panel Mount, M16...
- Binder Circular Connector, 3 Contacts, Cable Mount, M16 Connector,...
- binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector,...
- binder Circular Connector, 3 Contacts, Panel Mount, M16 Connector,...
- binder Circular Connector, 6 Contacts, Cable Mount, M16 Connector,...
- Binder Circular Connector, 8 Contacts, Panel Mount, M16 Connector,...