Binder Circular Connector, 8 Contacts, Panel Mount, Miniature Connector, Socket, Male, IP67, 720 Series
- RS Stock No.:
- 734-5596
- Mfr. Part No.:
- 99-9127-50-08
- Brand:
- binder
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.80
(exc. GST)
$22.88
(inc. GST)
Units | Per unit |
1 - 49 | $20.80 |
50 - 99 | $20.46 |
100 - 249 | $19.58 |
250 - 499 | $19.17 |
500 + | $18.77 |
- RS Stock No.:
- 734-5596
- Mfr. Part No.:
- 99-9127-50-08
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Plug
Snap-in connectors IP67, series 720
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Internal strain relief
Easy to assemble
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Series | 720 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Mating Type | Snap-In |
Shell Size | 16 |
Housing Material | Polymer |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |
Related links
- Cutting Mats
- IDC Tools
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Binder Circular Connector Panel Mount Plug IP67, 720 Series
- Molex Mini-Fit Jr. Series Straight Through Hole PCB Header 4.2mm...
- Binder Circular Connector Cable Mount Socket IP67, 720 Series
- Binder Circular Connector Cable Mount Plug IP67, 720 Series