Binder Circular Connector, 8 Contacts, Panel Mount, Miniature Connector, Plug, Male, IP67, 720 Series
- RS Stock No.:
- 469-018
- Mfr. Part No.:
- 99-9127-00-08
- Brand:
- binder
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.23
(exc. GST)
$27.75
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $25.23 |
50 - 99 | $24.46 |
100 - 249 | $23.71 |
250 - 499 | $23.21 |
500 + | $22.72 |
- RS Stock No.:
- 469-018
- Mfr. Part No.:
- 99-9127-00-08
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Plug
Snap-in connectors IP67, series 720
![](https://media.rs-online.com/t_line/L0469008-01.gif)
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Internal strain relief
Easy to assemble
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | 720 |
Voltage Rating | 125 V |
Mating Type | Snap-In |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
Minimum Operating Temperature | -40°C |
Related links
- Binder Circular Connector, 8 Contacts, Panel Mount, Miniature...
- binder Circular Connector, 8 Contacts, Cable Mount, Miniature...
- Binder Circular Connector, 8 Contacts, Panel Mount, Miniature...
- binder Circular Connector, 8 Contacts, Cable Mount, Miniature...
- Binder Circular Connector, 8 Contacts, Cable Mount, Miniature...
- binder Circular Connector, 3 Contacts, Cable Mount, Miniature...
- binder Circular Connector, 3 Contacts, Panel Mount, Miniature...
- binder Circular Connector, 5 Contacts, Cable Mount, Miniature...