Binder Circular Connector, 5 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP40, 719 Series
- RS Stock No.:
- 734-5316
- Mfr. Part No.:
- 09-9789-00-05
- Brand:
- binder
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.84
(exc. GST)
$18.52
(inc. GST)
Units | Per unit |
1 - 49 | $16.84 |
50 - 99 | $16.66 |
100 - 249 | $16.14 |
250 - 499 | $15.71 |
500 + | $15.43 |
- RS Stock No.:
- 734-5316
- Mfr. Part No.:
- 09-9789-00-05
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Plug & Socket
From Binder, this 719 Series plastic sub miniature connector features a snap-in locking system for quick and easy connect and disconnect. When mated, this connector is rated at IP40.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 719 |
Voltage Rating | 60 V |
Mating Type | Snap-In |
Shell Size | 8 |
Housing Material | Polymer |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Related links
- binder Circular Connector Cable Mount Socket IP67, 713 Series
- binder Circular Connector Cable Mount Socket IP67, 763 Series
- TE Connectivity Circular Connector Cable Mount Plug IP65, TRIAD 01 Series
- binder Circular Connector Panel Mount Socket IP40, 680 Series
- Binder Circular Connector Cable Mount Socket IP40, 680 Series
- Binder Circular Connector Cable Mount Plug IP40, 581 Series
- binder Circular Connector Panel Mount Socket IP40, 711 Series
- TE Connectivity Circular Connector Cable Mount Socket IP65, TRIAD 01