Binder Circular Connector, 5 Contacts, Panel Mount, Subminiature Connector, Plug, Male, IP40, 719 Series
- RS Stock No.:
- 464-448
- Mfr. Part No.:
- 09-9791-30-05
- Brand:
- binder
158 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.86
(exc. GST)
$16.35
(inc. GST)
Units | Per unit |
1 - 49 | $14.86 |
50 - 99 | $14.70 |
100 - 249 | $14.23 |
250 - 499 | $13.82 |
500 + | $13.54 |
- RS Stock No.:
- 464-448
- Mfr. Part No.:
- 09-9791-30-05
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Plug & Socket
From Binder, these panel mounted connectors are for use with the 719 Series subminiature connectors, that feature a snap-in locking system that is protected to IP40, resulting in an efficient and versatile connection system. The Binder 719 Series panel mounted receptacles are available with 3 to 5 pin contact arrangements in male and female variants.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | Subminiature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 719 |
Voltage Rating | 60 V |
Mating Type | Threaded |
Contact Plating | Gold |
Maximum Operating Temperature | +70°C |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Related links
- IDC Tools
- Cable Knives
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Draw Wires & Fish Tapes
- binder Circular Connector Cable Mount Plug IP40, 719 Series
- Binder Circular Connector Panel Mount Socket IP40, 709 Series
- System Zero Zinc Plated Flange Button Steel Tamper Proof Security...