- RS Stock No.:
- 734-5240
- Mfr. Part No.:
- 99-4202-110-07
- Brand:
- binder
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$21.85
(exc. GST)
$24.03
(inc. GST)
Units | Per unit |
1 - 49 | $21.85 |
50 + | $21.32 |
- RS Stock No.:
- 734-5240
- Mfr. Part No.:
- 99-4202-110-07
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Binder 693 Series Industrial Connector, RD 24 Range
Binder Series 693 connectors have plastic shells with an IP67 rating when mated. Contacts are silver-plated with up to 16 A per contact. RD 24 Connectors accept overall diameter cable sizes from 6 to 14 mm. Connector contacts have screw, crimp or solder termination. An internal strain relief gives added strength to the attached cable.
Features and Benefits
Connector with screw locking
IP67 rated when mated
IP67 rated when mated
Applications
The RD24 range of power connectors is ideally suited to industrial applications. The circular connectors specifically designed for industrial plant, control, and electrical equipment. Some of the most common are
• Control systems
• Electrical equipment
• Industrial automation
• Machine guarding
• Electrical equipment
• Industrial automation
• Machine guarding
Environment
The RD24 power series of connectors have an IP67 ingress rating. This means the connectors are sealed from dust and debris. When mated with the appropriate mating half the circular power connectors are watertight.
FAQ
Q – How robust are the connectors?
A – The RD24 power connectors are manufactured from high-grade engineering materials. They are incredibly tough and are ideal for harsh environments.
Q – Are there any additional accessories?
A-Dust caps are available separately. They provide extra protection for the contacts while the connector is not in use
734-5060 is a dust cap for male connectors
734-5079 is a dust cap for female connectors
A – The RD24 power connectors are manufactured from high-grade engineering materials. They are incredibly tough and are ideal for harsh environments.
Q – Are there any additional accessories?
A-Dust caps are available separately. They provide extra protection for the contacts while the connector is not in use
734-5060 is a dust cap for male connectors
734-5079 is a dust cap for female connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | 693 |
Voltage Rating | 250 V |
Mating Type | Screw On |
Shell Size | 29 |
Housing Material | Polymer |
Pole Format | 6+PE |
Contact Plating | Silver |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Contact Material | Brass, Bronze |