Harting Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP65, IP67, Harax M12 Series
- RS Stock No.:
- 707-3793
- Mfr. Part No.:
- 21038822425
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 707-3793
- Mfr. Part No.:
- 21038822425
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HAN® M12 Crimp Connectors
Note
These HAN® M12 Crimp Connectors require contacts to be ordered separately.
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65, IP67 |
Series | Harax M12 |
Body Orientation | Straight |
Voltage Rating | 250 V |