Binder Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 713 Series
- RS Stock No.:
- 706-7530
- Mfr. Part No.:
- 99-0430-07-04
- Brand:
- binder
53 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.45
(exc. GST)
$20.29
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $18.45 |
50 - 99 | $18.00 |
100 - 249 | $17.56 |
250 + | $17.13 |
- RS Stock No.:
- 706-7530
- Mfr. Part No.:
- 99-0430-07-04
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 female cable connector, series 713
From Binder, the 713 series of M12 Euro style sensor sockets designed for cable mounting. The re-wireable circular connectors have a threaded mating mechanism with A coding, preventing incorrect mating. Along with an IP67 ingress rating, the 713 series of female compact connectors are best suited to environments that demand a more rugged connector solution. Can be attached to M12 single-ended cable assemblies to make up jumper cables and interconnecting leads.
Features and Benefits
Screw-locking system
A-Coded
Contact plating CuSnZn
PA housing
A-Coded
Contact plating CuSnZn
PA housing
Applications
The 713 series of M12 connectors are best suited to industrial applications. They are generally used when connecting to sensors, actuators, and cylinders in the industrial field. Some of the most common areas are
• Factory automation
• Process Control
• Industrial automation and instrumentation
• Commercial electronics
• Food and Beverage
• Robotics
• Transportation
• Sensors and switches
• Process Control
• Industrial automation and instrumentation
• Commercial electronics
• Food and Beverage
• Robotics
• Transportation
• Sensors and switches
Environment
The 713 female connectors are waterproof and have an IP67 ingress rating. This means they are dustproof and are protected from jets of water from all directions. Ideal for wash-downs and other similar harsh environments.
FAQ
Q - How robust are the connectors?
A – The 713 series of M12 sockets are manufactured from high-grade engineering materials. They are strong, reliable
Q – Are the connectors easy to terminate?
A – Yes, this range of compact connectors have screw clamp terminals. So no special tooling is required.
Q – Are there any additional accessories?
A- There is a range of circular dust caps are available providing extra protection and maintaining the IP rating when the connectors are not in use.
Female dust caps for sockets 706-7429, 706-7423 and 706-7439
A – The 713 series of M12 sockets are manufactured from high-grade engineering materials. They are strong, reliable
Q – Are the connectors easy to terminate?
A – Yes, this range of compact connectors have screw clamp terminals. So no special tooling is required.
Q – Are there any additional accessories?
A- There is a range of circular dust caps are available providing extra protection and maintaining the IP rating when the connectors are not in use.
Female dust caps for sockets 706-7429, 706-7423 and 706-7439
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 713 |
Coding | A |
Voltage Rating | 250 V |
Housing Material | Metal |
Contact Plating | Bronze |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- Binder Circular Connector, 3 Contacts, Cable Mount, M12 Connector,...
- binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...
- Binder Circular Connector, 3 Contacts, Cable Mount, M12 Connector,...
- binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...
- binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...
- binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...
- binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...
- binder Circular Connector, 5 Contacts, Panel Mount, M12 Connector,...