Binder Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Female, IP65, IP67, 718 Series
- RS Stock No.:
- 706-3152
- Mfr. Part No.:
- 99-3412-282-03
- Brand:
- binder
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.79
(exc. GST)
$11.87
(inc. GST)
Units | Per unit |
1 - 49 | $10.79 |
50 - 99 | $10.66 |
100 - 249 | $10.27 |
250 - 499 | $9.93 |
500 + | $9.72 |
- RS Stock No.:
- 706-3152
- Mfr. Part No.:
- 99-3412-282-03
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Female socket, series 768 / 718
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | 718 |
Voltage Rating | 60 V |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Bronze |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Related links
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Binder Circular Connector Panel Mount Socket IP65 718 Series