Binder Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Female, IP65, IP67, 718 Series
- RS Stock No.:
- 706-3143
- Mfr. Part No.:
- 99-3412-281-03
- Brand:
- binder
Available for back order.
Price (ex. GST) Each
$15.26
(exc. GST)
$16.79
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $15.26 |
50 - 99 | $14.88 |
100 - 249 | $14.36 |
250 - 499 | $14.07 |
500 + | $13.77 |
- RS Stock No.:
- 706-3143
- Mfr. Part No.:
- 99-3412-281-03
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Female socket, series 768 / 718
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 718 |
Voltage Rating | 60 V |
Housing Material | Metal |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Bronze |
Related links
- Binder Circular Connector, 3 Contacts, Panel Mount, M8 Connector,...
- binder Circular Connector, 3 Contacts, Panel Mount, M8 Connector,...
- Binder Circular Connector, 4 Contacts, Panel Mount, M8 Connector,...
- Binder Circular Connector, 3 Contacts, Panel Mount, M8 Connector,...
- Binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector,...
- Binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector,...
- binder Circular Connector, 4 Contacts, Panel Mount, M8 Connector,...
- Binder Circular Connector, 6 Contacts, Panel Mount, M8 Connector,...