LEMO Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP50, Redel P Series
- RS Stock No.:
- 705-6101
- Mfr. Part No.:
- PRG.M0.4GL.LC52R
- Brand:
- LEMO
Bulk discount available
Subtotal (1 unit)**
$50.25
(exc. GST)
$55.27
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $50.25 |
5 - 24 | $48.75 |
25 - 49 | $47.74 |
50 + | $45.26 |
**price indicative
- RS Stock No.:
- 705-6101
- Mfr. Part No.:
- PRG.M0.4GL.LC52R
- Brand:
- LEMO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEMO | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP50 | |
Current Rating | 8.0A | |
Body Orientation | Straight | |
Series | Redel P | |
Shell Size | 1 | |
Mating Type | Push-Pull | |
Housing Material | Polymer | |
Contact Plating | Gold over Nickel | |
Minimum Operating Temperature | -50°C | |
Contact Material | Copper | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand LEMO | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP50 | ||
Current Rating 8.0A | ||
Body Orientation Straight | ||
Series Redel P | ||
Shell Size 1 | ||
Mating Type Push-Pull | ||
Housing Material Polymer | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -50°C | ||
Contact Material Copper | ||
Maximum Operating Temperature +150°C | ||
Related links
- LEMO Circular Connector Cable Mount Female Redel P Series
- LEMO Circular Connector Panel Mount Female Redel P Series
- LEMO Circular Connector Cable Mount Female Redel P Series
- LEMO Circular Connector Cable Mount Female Redel P Series
- LEMO Circular Connector Cable Mount Female Redel P Series
- LEMO Circular Connector Panel Mount Female Redel P Series
- LEMO Circular Connector Panel Mount Female Redel P Series
- LEMO Circular Connector Panel Mount Female Redel P Series