Amphenol Industrial Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Female, IP67, MotionGrade Series
- RS Stock No.:
- 696-4367
- Mfr. Part No.:
- MB1CKN0600
- Brand:
- Amphenol Industrial
1249 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.02
(exc. GST)
$27.52
(inc. GST)
Units | Per unit |
1 + | $25.02 |
- RS Stock No.:
- 696-4367
- Mfr. Part No.:
- MB1CKN0600
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
MotionGrade M23 B Straight Plugs
Note
Supplied without crimp terminals. See 696-4452 and range.
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 28.0A |
Series | MotionGrade |
Body Orientation | Straight |
Voltage Rating | 630 V ac/dc |
Housing Material | Zinc |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -20°C |
Related links
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Amphenol Circular Connector Cable Mount Socket IP67, MotionGrade Series
- Amphenol Circular Connector Panel Mount Socket IP67, MotionGrade Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP67,...
- Amphenol Circular Connector Cable Mount Plug IP67, MotionGrade Series