Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount, M23 Connector, Socket, Male, IP67, MotionGrade Series
- RS Stock No.:
- 696-4339
- Mfr. Part No.:
- MA1LAP1200
- Brand:
- Amphenol Industrial
106 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.37
(exc. GST)
$18.01
(inc. GST)
Units | Per unit |
1 - 4 | $16.37 |
5 - 24 | $16.20 |
25 - 49 | $15.69 |
50 + | $15.21 |
- RS Stock No.:
- 696-4339
- Mfr. Part No.:
- MA1LAP1200
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MotionGrade M23 A Straight receptacles
Note
Supplied without crimp terminals. See 696-4452 and range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Supplied without crimp contacts. See 696-4461 and range.
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Body Orientation | Straight |
Series | MotionGrade |
Voltage Rating | 160 V ac/dc |
Housing Material | Zinc |
Contact Plating | Gold |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +130°C |
Contact Material | Brass |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Hand Saws
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Amphenol Circular Connector Cable Mount Plug IP67, MotionGrade Series
- Amphenol Circular Connector Cable Mount Socket IP67, MotionGrade Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP67,...
- Amphenol Industrial Circular Connector Cable Mount Plug IP67,...