Amphenol PCD US In-line Connector, 2 Contacts, Plug
- RS Stock No.:
- 691-8645
- Mfr. Part No.:
- SJS830250
- Manufacturer:
- Amphenol PCD US
This image is representative of the product range
View this category
146 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.83
(exc. GST)
$37.21
(inc. GST)
units | Per unit |
1 - 4 | $33.83 |
5 - 24 | $32.82 |
25 - 49 | $31.80 |
50 - 99 | $31.13 |
100 + | $30.46 |
- RS Stock No.:
- 691-8645
- Mfr. Part No.:
- SJS830250
- Manufacturer:
- Amphenol PCD US
Technical data sheets
Legislation and Compliance
Product Details
SJS Series Connectors
Standards
Specifications
Attribute | Value |
Number of Contacts | 2 |
Mounting Type | In-line |
Plug/Socket | Plug |
Termination Method | Clamp |
Contact Gender | Male |
Current Rating | 5.0A |
Shell Size | 5 |
Mating Type | Twist Lock |
Body Orientation | Straight |
Series | SJS |
Housing Material | Nylon |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Contact Material | Steel |