- RS Stock No.:
- 237-1891
- Mfr. Part No.:
- SLKD-16EGFS-GCP-001
- Brand:
- Amphenol PCD US
View this category
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$45.35
(exc. GST)
$49.89
(inc. GST)
units | Per unit |
1 - 4 | $45.35 |
5 - 9 | $43.01 |
10 + | $40.86 |
- RS Stock No.:
- 237-1891
- Mfr. Part No.:
- SLKD-16EGFS-GCP-001
- Brand:
- Amphenol PCD US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Circular push-pull connectors come with 16 pins. This connector has a black thermoplastic housing with metal nut and rubber O-ring. The O-rings and nut are assembled on the connector. The 16 pins made of copper alloy are gold plated.
IPX8 waterproofing
16 copper alloy pins with gold plating
16 copper alloy pins with gold plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Number of Contacts | 16 |
Mounting Type | Panel Mount |
Connector Size | M20 |
Plug/Socket | Socket |
Termination Method | Push-Pull |
Series | FLOS+ K |