Amphenol PCD US Cable Mount Connector, 3 Contacts, Socket
- RS Stock No.:
- 691-8597
- Mfr. Part No.:
- SJS816200
- Manufacturer:
- Amphenol PCD US
This image is representative of the product range
View this category
On back order for despatch 10/11/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$32.59
(exc. GST)
$35.85
(inc. GST)
units | Per unit |
1 - 4 | $32.59 |
5 - 9 | $31.29 |
10 + | $29.99 |
- RS Stock No.:
- 691-8597
- Mfr. Part No.:
- SJS816200
- Manufacturer:
- Amphenol PCD US
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SJS Series QuickConnect MIL-T-81714 Conforming
Specifications
Attribute | Value |
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Termination Method | Crimp |
Contact Gender | Male |
Current Rating | 13.0A |
Voltage Rating | 600 V ac |
Body Orientation | Straight |
Series | Luminus |
Housing Material | Polymer |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +160°C |