- RS Stock No.:
- 690-9136
- Mfr. Part No.:
- SRCN2A21-10S
- Brand:
- JAE
290 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$12.668
(exc. GST)
$13.935
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $12.668 | $63.34 |
25 - 45 | $12.35 | $61.75 |
50 + | $12.158 | $60.79 |
*price indicative |
- RS Stock No.:
- 690-9136
- Mfr. Part No.:
- SRCN2A21-10S
- Brand:
- JAE
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Receptacles, Socket inserts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
Miniature, lightweight, solid construction
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | SRCN |
Voltage Rating | 250 V ac, 350 V dc |
Shell Size | 21 |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- JAE 7 Way Cable Mount MIL Spec Circular Connector PlugShell Size 24
- JAE Circular Connector Cable Mount Plug SRCN Series
- JAE Circular Connector Box Mount Socket SRCN Series
- JAE 4 Way Cable Mount MIL Spec Circular Connector PlugShell Size 18
- JAE 3 Way Cable Mount MIL Spec Circular Connector ReceptacleShell Size 16
- JAE Right Angle 4 Way Cable Mount MIL Spec Circular Connector...
- JAE 7 Way Box Mount MIL Spec Circular Connector ReceptacleShell Size 24