Amphenol Industrial Circular Connector, 6 + PE Contacts, Cable Mount, Socket, Female, IP67, Ecomate M Series
- RS Stock No.:
- 540-1773
- Mfr. Part No.:
- C01630F00610010
- Brand:
- Amphenol Industrial
304 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.64
(exc. GST)
$45.80
(inc. GST)
Units | Per unit |
1 - 9 | $41.64 |
10 - 49 | $40.38 |
50 - 99 | $39.15 |
100 - 249 | $37.98 |
250 + | $36.84 |
- RS Stock No.:
- 540-1773
- Mfr. Part No.:
- C01630F00610010
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Eco-Mate Cable Connectors, 90°
From Amphenol, these right angle Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. The 90° Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection.
The housings of these Eco Mate circular connectors are made from premium moulding material and are ergonomically designed for safe handling. These Eco Mate series connectors offer a protection class IP 65/67 in their mated condition in accordance with DIN EN 60526 making them ideal for industrial environments.
The housings of these Eco Mate circular connectors are made from premium moulding material and are ergonomically designed for safe handling. These Eco Mate series connectors offer a protection class IP 65/67 in their mated condition in accordance with DIN EN 60526 making them ideal for industrial environments.
Features & Benefits
• Screw lock connection
• Quick and Easy Assembly
• Keyed Orientation
• Robust, ergonomic design
• Pre-loaded ground contact
• IP 65/67 rated
• Quick and Easy Assembly
• Keyed Orientation
• Robust, ergonomic design
• Pre-loaded ground contact
• IP 65/67 rated
Applications
These Eco Mate series circular connectors are designed for use in the plant construction and machine building industries. Applications include measuring and controlling applications and power supply technology.
FAQ
Q: Are there accessories available for these connectors?
A: Connector caps are available to retain IP rating when unmated.
Q: What are the advantages of Eco-Mate over similar connectors?
A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.
Q: Does this connector require special tooling?
A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)
A: Connector caps are available to retain IP rating when unmated.
Q: What are the advantages of Eco-Mate over similar connectors?
A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.
Q: Does this connector require special tooling?
A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)
Standards
IEC60664-1, IEC60512-5-2, Test 5b, IEC60512-3-1, IEC60512-2-1
Eco-Mate Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 + PE |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 10.0A |
Series | Ecomate M |
Body Orientation | Right Angle |
Voltage Rating | 250 V |
Housing Material | Polymer |
Pole Format | 6 + PE |
Contact Plating | Silver |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Related links
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate M Series
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate M Series
- Hirschmann Circular Connector Cable Mount Plug IP66 CA Series
- Hirschmann Circular Connector Cable Mount Plug IP67, CA Series
- Amphenol Industrial Circular Connector Panel Mount Female Ecomate M Series
- Amphenol Circular Connector Cable Mount Male Ecomate M Series
- Hirschmann Circular Connector Cable Mount Socket IP67, CA Series
- Amphenol Circular Connector Cable Mount Female IP67, Ecomate Series