Hirose Circular Connector, 3 Contacts, Cable Mount, Plug, Male, JR Series
- RS Stock No.:
- 537-4643
- Mfr. Part No.:
- JR13PK-3P(71).
- Brand:
- Hirose
110 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.81
(exc. GST)
$37.19
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $33.81 |
10 - 49 | $32.82 |
50 - 99 | $31.78 |
100 - 249 | $31.09 |
250 + | $30.40 |
- RS Stock No.:
- 537-4643
- Mfr. Part No.:
- JR13PK-3P(71).
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose Circular Connector
The Hirose JR series 3-contacts male circular connector has a plug in-line connection. This cable mount connector has a voltage rating of 250VAC and a current rating of up to 10A per contact. This connector features threaded mating for an easy and secure connection with five keys in the fitting section to assure smooth coupling. It is made from aluminium alloy and nickel-plated with silver-plated copper alloy contacts.
Hirose JR range
Conforming to the Japanese standard JIS C 5432, these precision-screened connectors are designed for use in professional audio applications such as mixing desks and recording equipment. Robust in construction, all the connectors have aluminium alloy bodies and solder bucket contacts. Both cable and panel mount plugs and sockets are available.
Note:
Insert is removed from connector body using a 1.27mm (0.05in) hexagon key
Hirose JR range
Conforming to the Japanese standard JIS C 5432, these precision-screened connectors are designed for use in professional audio applications such as mixing desks and recording equipment. Robust in construction, all the connectors have aluminium alloy bodies and solder bucket contacts. Both cable and panel mount plugs and sockets are available.
Note:
Insert is removed from connector body using a 1.27mm (0.05in) hexagon key
Features and Benefits
Straight body orientation
Solder termination
500 mating cycles
Easy mating and unmating
Minimum wire size is 16AWG
Operation temperature ranging between -25°C and 85°C
Shell size is 13mm
Unshielded
Solder termination
500 mating cycles
Easy mating and unmating
Minimum wire size is 16AWG
Operation temperature ranging between -25°C and 85°C
Shell size is 13mm
Unshielded
Applications
Audio and video applications
Radio equipment
Radio equipment
Certifications
JIS C 5432
UL approved
UL approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | JR |
Voltage Rating | 250 V ac |
Shell Size | 13 |
Housing Material | Brass |
Contact Plating | Silver |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Related links
- Hirose Circular Connector, 5 Contacts, Cable Mount, Plug, Male, JR Series
- Hirose Circular Connector, 5 Contacts, Cable Mount, Plug, Female, JR Series
- Hirose Circular Connector, 3 Contacts, Panel Mount, Socket, Male,...
- Hirose Circular Connector, 16 Contacts, Cable Mount, Plug, Male, JR Series
- Hirose Circular Connector, 10 Contacts, Cable Mount, Plug, Male, JR Series
- Hirose Circular Connector, 3 Contacts, Panel Mount, Miniature...
- Hirose Circular Connector, 3 Contacts, Cable Mount, Plug, Male, JR Series
- Hirose Circular Connector, 7 Contacts, Cable Mount, Plug, Female, JR Series