Hirose Circular Connector, 16 Contacts, Cable Mount, Plug, Male, JR Series
- RS Stock No.:
- 174-5193
- Mfr. Part No.:
- JR25PK-16P(71)
- Brand:
- Hirose
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$30.87
(exc. GST)
$33.96
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $30.87 |
3 + | $30.10 |
- RS Stock No.:
- 174-5193
- Mfr. Part No.:
- JR25PK-16P(71)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Circular connector for electric appliances.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | JR |
Voltage Rating | 250.0 V , 350.0 V |
Shell Size | 25 |
Mating Type | Threaded |
Housing Material | Aluminium |
Pole Format | 16P |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |
Related links
- Hirose Circular Connector, 16 Contacts, Cable Mount, Plug, Male, JR Series
- Hirose Circular Connector, 16 Contacts, Cable Mount, Plug, Female,...
- Hirose Circular Connector, 16 Contacts, Free Hanging, Plug,...
- Hirose Circular Connector, 3 Contacts, Cable Mount, Plug, Male, JR Series
- Hirose Circular Connector, 10 Contacts, Cable Mount, Plug, Male, JR Series
- Hirose Circular Connector, 5 Contacts, Cable Mount, Plug, Male, JR Series
- Hirose Circular Connector, 16 Contacts, Panel Mount, Micro...
- Hirose Circular Connector, 24 Contacts, Cable Mount, Socket,...