ITT Cannon Circular Connector, 32 Contacts, Panel Mount, Socket, Female, IP67, Trident Neptune Series
- RS Stock No.:
- 448-5219
- Mfr. Part No.:
- TN0S24-0428S1L / 192900-0033
- Brand:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
$67.61
(exc. GST)
$74.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 123 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $67.61 |
| 20 - 39 | $65.27 |
| 40 + | $62.22 |
*price indicative
- RS Stock No.:
- 448-5219
- Mfr. Part No.:
- TN0S24-0428S1L / 192900-0033
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 32 | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Body Orientation | Straight | |
| Series | Trident Neptune | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 32 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Body Orientation Straight | ||
Series Trident Neptune | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- HU


ITT Cannon Circular Connector
The ITT Cannon Trident Neptune series 32-contacts (28-signal contacts and 4-power contacts) male circular connector has socket type connection. This panel mount connector has a voltage rating of 25V and a current rating of up to 13A per contact. It is made from nylon and nickel-plated copper alloy coupling ring with stainless steel bayonet pins integrally moulded into the bodies. This circular plastic connector comes with a metal coupling nut and bayonet retention mechanisms providing the cost and weight benefits of a plastic connector with the durability of a metal connector.
Neptune
Based on the Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available. To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: signal wires: 1.7 to 2.7mm, power wires: 2.7 to 4.0mm. The number of contacts shown as power/signal e.g. 2//13.
Neptune
Based on the Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available. To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: signal wires: 1.7 to 2.7mm, power wires: 2.7 to 4.0mm. The number of contacts shown as power/signal e.g. 2//13.
Features and Benefits
Straight body orientation
Shell size is 24
Crimp termination method
Robust and cost-effective design
Water submersible
Durability of 500 mating cycles
Mixes signal and 30A power contacts in one housing
Operation temperature ranging between -55°C and 105°C
Shell size is 24
Crimp termination method
Robust and cost-effective design
Water submersible
Durability of 500 mating cycles
Mixes signal and 30A power contacts in one housing
Operation temperature ranging between -55°C and 105°C
Applications
Off Road vehicles
Truck and bus
Agricultural equipment
Construction equipment
Printing machines
Industrial automation
Stamping machines
Truck and bus
Agricultural equipment
Construction equipment
Printing machines
Industrial automation
Stamping machines
Certifications
IP67 rated
UL approved
UL approved
Related links
- ITT Cannon Circular Connector Panel Mount Female Trident Neptune Series
- ITT Cannon Circular Connector Cable Mount Female Trident Neptune Series
- ITT Cannon Circular Connector Panel Mount Male Trident Neptune Series
- ITT Cannon Circular Connector Cable Mount Male Trident Neptune Series
- ITT Cannon Circular Connector Panel Mount Female Trident Neptune Series
- ITT Cannon Circular Connector Panel Mount Male Trident Neptune Series
- ITT Cannon Circular Connector Panel Mount Female Trident Neptune Series
- ITT Cannon Circular Connector Panel Mount Female Trident Neptune Series
