ITT Cannon Circular Connector, 32 Contacts, Panel, Standard Connector, Socket, Female, IP67, Trident Neptune Series
- RS Stock No.:
- 273-5578
- Mfr. Part No.:
- TN7S24-0428S1L / 192900-0035
- Brand:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
$76.61
(exc. GST)
$84.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 88 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $76.61 |
| 20 - 39 | $73.57 |
| 40 + | $70.50 |
*price indicative
- RS Stock No.:
- 273-5578
- Mfr. Part No.:
- TN7S24-0428S1L / 192900-0035
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector | |
| Number of Contacts | 32 | |
| Mount Type | Panel | |
| Current | 30A | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Trident Neptune | |
| Orientation | Straight | |
| Voltage | 25 V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Shell Size | 24 mm | |
| Mating Type | Bayonet | |
| Housing Material | Polymer | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Pole Format | 32 | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector | ||
Number of Contacts 32 | ||
Mount Type Panel | ||
Current 30A | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Trident Neptune | ||
Orientation Straight | ||
Voltage 25 V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Shell Size 24 mm | ||
Mating Type Bayonet | ||
Housing Material Polymer | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Pole Format 32 | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
- COO (Country of Origin):
- HU

Panel Plug and Socket Shells, Jam Nut Fixing
Mounted from the rear of a panel via a single "D" hole. May also be used for in-line connections. Includes "O" ring interface seals, rubber cable seals, seal securing nuts and plastic jam nut.Can be used for in-line connections.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
Related links
- ITT Cannon Circular Connector Panel Mount Female Trident Neptune Series
- ITT Cannon Circular Connector Panel Mount Male Trident Neptune Series
- ITT Cannon Circular Connector Cable Mount Female Trident Neptune Series
- ITT Cannon Circular Connector Panel Mount IP67, Trident Neptune Series
- ITT Cannon Circular Connector Cable Mount Male Trident Neptune Series
- ITT Cannon Circular Connector Panel Mount Male Trident Neptune Series
- ITT Cannon Circular Connector Panel Mount Female Trident Neptune Series
- ITT Cannon Circular Connector Panel Mount Male Trident Neptune Series
