- RS Stock No.:
- 361-3182
- Mfr. Part No.:
- 208477-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 361-3182
- Mfr. Part No.:
- 208477-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panel Plug Series 2
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.
Crimp terminating contacts
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 63 |
Gender | Female |
Mounting Type | Panel Mount |
Termination Method | Crimp |
Shell Size | 28 |
Contact Gender | Male |
Body Orientation | Straight |
CAD Drawing | 3D CAD Model |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |