ITT Cannon Circular Connector, 26 Contacts, Cable Mount, Miniature Connector, Plug, Male, KPTC Series
- RS Stock No.:
- 340-1541
- Mfr. Part No.:
- KPTC6F16-26P-F-MA
- Brand:
- ITT Cannon
Price (ex. GST) Each
$289.83
(exc. GST)
$318.81
(inc. GST)
13 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 4 | $289.83 |
5 - 24 | $279.70 |
25 + | $266.65 |
- RS Stock No.:
- 340-1541
- Mfr. Part No.:
- KPTC6F16-26P-F-MA
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Cable Plugs and Sockets
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
![](https://media.rs-online.com/t_line/L340151-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ITT KPTC (Olive Drab)
MIL-C-26482 conforming shell size and plan forms with positive 3 point bayonet locking. Suitable for many different applications including machine, process control and automotive industries where a harsh environment calls for a rugged and durable signal connector.
Solder contacts
Aluminium alloy shells, zinc/cobalt plating
Size 16 and 20 contacts
Aluminium alloy shells, zinc/cobalt plating
Size 16 and 20 contacts
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 7.5A |
Body Orientation | Straight |
Series | KPTC |
Shell Size | 16 |
Strain Relief | Yes |
Contact Plating | Gold, Silver |
Contact Material | Copper |
Related links
- ITT Cannon Circular Connector, 26 Contacts, Panel Mount, Miniature...
- ITT Cannon Circular Connector, 19 Contacts, Cable Mount, Miniature...
- ITT Cannon Circular Connector, 12 Contacts, Panel Mount, Miniature...
- ITT Cannon Circular Connector, 32 Contacts, Cable Mount, Miniature...
- ITT Cannon Circular Connector, 6 Contacts, Cable Mount, Miniature...
- ITT Cannon Circular Connector, 19 Contacts, Panel Mount, Miniature...
- ITT Cannon Circular Connector, 12 Contacts, Cable Mount, Miniature...
- ITT Cannon Circular Connector, 19 Contacts, Cable Mount, Miniature...