ITT Cannon Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Plug, Female, KPTC Series
- RS Stock No.:
- 340-1579
- Mfr. Part No.:
- KPTC6F10--6S-F-MA
- Brand:
- ITT Cannon
On back order for despatch 28/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$122.42
(exc. GST)
$134.66
(inc. GST)
Units | Per unit |
1 - 4 | $122.42 |
5 - 24 | $120.33 |
25 + | $115.64 |
- RS Stock No.:
- 340-1579
- Mfr. Part No.:
- KPTC6F10--6S-F-MA
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Cable Plugs and Sockets
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
ITT KPTC (Olive Drab)
MIL-C-26482 conforming shell size and plan forms with positive 3 point bayonet locking. Suitable for many different applications including machine, process control and automotive industries where a harsh environment calls for a rugged and durable signal connector.
Solder contacts
Aluminium alloy shells, zinc/cobalt plating
Size 16 and 20 contacts
Aluminium alloy shells, zinc/cobalt plating
Size 16 and 20 contacts
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 7.5A |
Series | KPTC |
Body Orientation | Straight |
Shell Size | 10 |
Strain Relief | Yes |
Contact Plating | Gold, Silver |
Contact Material | Copper |
Related links
- Hammers
- Cutting Mats
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Phoenix Contact CRIMPFOX 6S-F Hand Crimp Tool for Wire Ferrules
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- ITT Cannon Circular Connector Panel Mount Socket KPTC Series