Amphenol Industrial Circular Connector, 17 + PE Contacts, Cable Mount, Plug, Female, IP65, Ecomate C16 Series
- RS Stock No.:
- 329-9168
- Mfr. Part No.:
- C016-10E017-0021
- Brand:
- Amphenol Industrial
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
Was $34.40
You pay
$31.58
(exc. GST)
$34.74
(inc. GST)
Units | Per unit |
1 - 9 | $31.58 |
10 - 49 | $31.12 |
50 - 99 | $30.45 |
100 + | $29.53 |
- RS Stock No.:
- 329-9168
- Mfr. Part No.:
- C016-10E017-0021
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Cable Plugs and Sockets - C 16-3 Circular Connectors
From Amphenol, this C 16-3 Series cable mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series receptacles.
Note
Shell size 14+PE will accommodate 2.5mm² contacts, but they are not currently included as part of the Amphenol C16-3 offer.
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
Cable and chassis mount inserts may be keyed to prevent incorrect connection between types
Can facilitate cable to cable and cable to chassis connection
All have a pre-mating earth design
Supplied with strain relief and PG cable gland for conduit fixing
IP65 to IEC529
Can facilitate cable to cable and cable to chassis connection
All have a pre-mating earth design
Supplied with strain relief and PG cable gland for conduit fixing
IP65 to IEC529
Note
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65 |
Series | Ecomate C16 |
Body Orientation | Straight |
Strain Relief | Yes |
Contact Plating | Gold, Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Related links
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Draw Wires & Fish Tapes
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate...
- Amphenol Circular Connector Panel Mount Female Ecomate C16 Series
- Amphenol Circular Connector Cable Mount Male Ecomate C16 Series
- Amphenol Industrial Circular Connector Panel Mount Male Ecomate C16 Series