- RS Stock No.:
- 314-6733
- Mfr. Part No.:
- IMC26-2212X
- Brand:
- Deutsch
Stocked by manufacturer – available for delivery 23/05/2024
Added
Price (ex. GST) Each
Was $25.51
You pay
$21.68
(exc. GST)
$23.85
(inc. GST)
Units | Per unit |
1 - 9 | $21.68 |
10 - 49 | $21.03 |
50 - 99 | $20.38 |
100 - 249 | $19.95 |
250 + | $19.53 |
- RS Stock No.:
- 314-6733
- Mfr. Part No.:
- IMC26-2212X
- Brand:
- Deutsch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Series 200, 2, 5, 7 & 12 Way
Available in cable plug and panel socket standard mating configuration, cable sockets may also be used to make in-line connections to the cable plug. Panel sockets permit flange or jam nut mount into a max. panel thickness of 4mm.,Daniels 8 point crimp tools and turrets are recommended to maintain the specification rating of the connectors (see Compatibility table). The Daniels AF8 (stock no. 314-7584) and MH860 (stock no. 314-8408) are high quality 8 indent crimp tools. AF8 is designed to crimp wire barrel sizes 12-20 (12-26awg wire range). MH860 is designed to crimp wire barrel sizes 16-22 (16-28awg wire range).
What is cable mount housing?
Available in cable plug and panel socket mating configuration, cable sockets are used to make in-line cable plug connections. Panel sockets permit flange or jam nut mount into a max. panel thickness of 4mm, Daniels 8 point crimp tools and turrets are recommended to maintain the specification rating of the connectors (see Compatibility table). The Daniels AF8 (stock no. 314-7584) and MH860 (stock no. 314-8408) are high quality 8 indent crimp tools. AF8 is designed to crimp wire barrel sizes 12-20 (12-26awg wire range). MH860 is designed to crimp wire barrel sizes 16-22 (16-28awg wire range).
This product is made from Ultem which provides optimal heat resistance. Ultem is strong, robust and stiff. It features Gold plated contacts, to inhibit oxidation and prevent tarnishing.
This product is made from Ultem which provides optimal heat resistance. Ultem is strong, robust and stiff. It features Gold plated contacts, to inhibit oxidation and prevent tarnishing.
Features and Benefits:
• UL Approved
• Bayonet lock mechanism
• Sealed to protect from moisture and dust
• Gold plated contacts
• Operating temperature of -55°C to +175°C
• 12 Contacts
• Crimp termination
• Male to Female
• Bayonet lock mechanism
• Sealed to protect from moisture and dust
• Gold plated contacts
• Operating temperature of -55°C to +175°C
• 12 Contacts
• Crimp termination
• Male to Female
Approvals
UL recognised
Approvals
UL
100 / 200 Series
Designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multipole connection where space is at a premium. Typically, these connectors are suitable for use on test equipment, industrial sensors, medical equipment, instrumentation and control systems.
Plugs and receptacle may be fitted with either crimp pins or sockets
Integral cable clamp
Bayonet locking
Wide range of accessories
Integral cable clamp
Bayonet locking
Wide range of accessories
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | IMC |
Body Orientation | Straight |
Voltage Rating | 750 V ac |
Shell Size | 22 |
Mating Type | Bayonet |
Housing Material | Polymer |
Contact Plating | Gold |
Strain Relief | Yes |
Minimum Operating Temperature | -55°C |
Contact Material | Copper |
Maximum Operating Temperature | +175°C |
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Hirose Circular Connector Cable Mount Plug IP67 HR30 Series
- Souriau Circular Connector Cable Mount Female, MBG Series
- Binder Circular Connector Cable Mount Socket IP67, 713 Series
- RS PRO Circular Connector Cable Mount Socket IP67
- Souriau Circular Connector Cable Mount IP68 UTGX Series
- Phoenix Contact Circular Connector Cable Mount Plug
- Deutsch Circular Connector Cable Mount Female HD20 Series