Recently searched

    SICK Connector, M12 Connector, Plug, Female, IP67, DSL Series

    Subtotal (1 unit)**

    $114.81

    (exc. GST)

    $126.29

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 16/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$114.81

    **price indicative

    RS Stock No.:
    285-1259
    Mfr. Part No.:
    DSL-1204-T0M3
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Female

    IP Rating

    IP67

    Current Rating

    4.0A

    Body Orientation

    Tee

    Series

    DSL

    Coding

    A

    Voltage Rating

    300.0 V dc

    Mating Type

    M12 Female Connector

    Housing Material

    TPU

    Maximum Operating Temperature

    +80°C

    Minimum Operating Temperature

    -25°C

    Related links