Wurth Elektronik Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, WR-CIRC Series
- RS Stock No.:
- 271-7629
- Mfr. Part No.:
- 643352100604
- Brand:
- Wurth Elektronik
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$53.73
(exc. GST)
$59.10
(inc. GST)
Units | Per unit |
1 - 4 | $53.73 |
5 + | $52.06 |
- RS Stock No.:
- 271-7629
- Mfr. Part No.:
- 643352100604
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik Screw mating panel and wire connector rear nut features a maximum panel thickness and 100 mating cycles durability, which provide a flexible solution to install and adapt users automation infrastructures to the requirements of complex machines.
ROHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP68 |
Series | WR-CIRC |
Coding | A |
Related links
- RS PRO Circular Connector Panel Mount Socket IP67
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Circular Connector Cable Mount Plug IP68, M Series
- Brad from Molex Circular Connector Panel Mount Socket IP68,...
- Amphenol Circular Connector Panel Mount Socket IP68 M Series
- Amphenol Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Circular Connector Panel Mount Plug IP68, M Series
- Wurth Elektronik Circular Connector Panel Mount Socket IP68, WR-CIRC Series