Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, M Series
- RS Stock No.:
- 182-1000
- Mfr. Part No.:
- M12D-04PFFS-SH8002
- Brand:
- Amphenol Industrial
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$14.20
(exc. GST)
$15.62
(inc. GST)
Units | Per unit |
1 + | $14.20 |
- RS Stock No.:
- 182-1000
- Mfr. Part No.:
- M12D-04PFFS-SH8002
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type female connector with solder termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 4.0A |
Series | M |
Coding | D |
Voltage Rating | 250 V |
Mating Type | Screw Thread |
Housing Material | Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |
Series Number | SH8002 |
Minimum Operating Temperature | -40°C |
Related links
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Circular Connector Cable Mount Plug IP68, M Series
- Amphenol Industrial Circular Connector PCB Mount Plug M Series
- Amphenol Circular Connector Cable Mount Socket IP67, M Series
- Amphenol Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Circular Connector Cable Mount Plug IP67, M Series
- Amphenol Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Circular Connector Panel Mount Plug IP68, M Series