Wurth Elektronik Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, WR-CIRC Series
- RS Stock No.:
- 271-7585
- Mfr. Part No.:
- 643220100608
- Brand:
- Wurth Elektronik
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.01
(exc. GST)
$38.51
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $35.01 |
5 - 9 | $33.93 |
10 - 19 | $32.30 |
20 + | $30.52 |
- RS Stock No.:
- 271-7585
- Mfr. Part No.:
- 643220100608
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Circular Connector, 8 Contacts, Panel Mount, M12...
- Wurth Elektronik Circular Connector, 8 Contacts, Cable Mount, M12...
- Wurth Elektronik Circular Connector, 8 Contacts, Panel Mount, M12...
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- Cutting Mats
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m