Jaeger Circular Connector, 3 Contacts, Panel Mount, Plug, Male, IP50, IP54, Rapid Series Series
- RS Stock No.:
- 271-2020
- Mfr. Part No.:
- 536353006
- Brand:
- Jaeger
435 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.04
(exc. GST)
$36.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $33.04 |
- RS Stock No.:
- 271-2020
- Mfr. Part No.:
- 536353006
- Brand:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Jaeger Industrial Circular Connectors are heavy duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. This Rapid series male panel connector has gold plated contacts.
3 contact
High Performance
for frequent locking and unlocking
Contact resistance between pin and socket
High Performance
for frequent locking and unlocking
Contact resistance between pin and socket
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP50, IP54 |
Series | Rapid Series |
Related links
- Jaeger Circular Connector, 3 Contacts, Cable Mount, Plug, Male,...
- Jaeger Circular Connector, 6 Contacts, Panel Mount, Plug, Male,...
- Jaeger Circular Connector, 3 Contacts, Plug, Male, IP50, IP54,...
- Jaeger Circular Connector, 6 Contacts, Cable Mount, Plug, Male,...
- Jaeger Circular Connector, 3 Contacts, Panel Mount, Socket,...
- Jaeger Circular Connector, 6 Contacts, Plug, Male, IP50, IP54,...
- Jaeger Circular Connector, 3 Contacts, Socket, Female, IP50, IP54,...
- Jaeger Circular Connector, 3 Contacts, Cable Mount, Socket,...