Jaeger Circular Connector, 6 Contacts, Socket, Female, IP50, IP54, Rapid Series Series
- RS Stock No.:
- 271-2001
- Mfr. Part No.:
- 530186006
- Brand:
- Jaeger
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$75.72
(exc. GST)
$83.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $75.72 |
- RS Stock No.:
- 271-2001
- Mfr. Part No.:
- 530186006
- Brand:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Jaeger Industrial Circular Connectors are heavy duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. This Rapid series female coupler connector has gold plated contacts.
Six contact
High Performance
for frequent locking and unlocking
Contact resistance between pin and socket
High Performance
for frequent locking and unlocking
Contact resistance between pin and socket
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP50, IP54 |
Series | Rapid Series |
Related links
- Jaeger Circular Connector, 6 Contacts, Cable Mount, Socket,...
- Jaeger Circular Connector, 6 Contacts, Panel Mount, Socket,...
- Jaeger Circular Connector, 3 Contacts, Socket, Female, IP50, IP54,...
- Jaeger Circular Connector, 3 Contacts, Cable Mount, Socket,...
- Jaeger Circular Connector, 3 Contacts, Panel Mount, Socket,...
- Jaeger Circular Connector, 6 Contacts, Plug, Male, IP50, IP54,...
- Jaeger Circular Connector, 6 Contacts, Panel Mount, Plug, Male,...
- Jaeger Circular Connector, 6 Contacts, Cable Mount, Plug, Male,...