Recently searched

    ITT Cannon Circular Connector, 19 Contacts, Panel Mount, Socket, Male, IP67, Trident Neptune Metal Series

    Bulk discount available

    Subtotal (1 unit)**

    $43.23

    (exc. GST)

    $47.55

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery within 10 working day(s)*
    100 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 19$43.23
    20 - 39$41.51
    40 +$39.78

    **price indicative

    RS Stock No.:
    265-9755
    Mfr. Part No.:
    TNM0S16-0019P1L / 192993-0074
    Brand:
    ITT Cannon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ITT Cannon

    Number of Contacts

    19

    Mounting Type

    Panel Mount

    Connector Size

    Standard

    Plug/Socket

    Socket

    Contact Gender

    Male

    Termination Method

    Crimp

    IP Rating

    IP67

    Body Orientation

    Straight

    Series

    Trident Neptune Metal

    Housing Material

    Zinc

    Maximum Operating Temperature

    +105°C

    Minimum Operating Temperature

    -55°C

    Related links