ITT Cannon Circular Connector, 7 Contacts, Panel Mount, Socket, IP67, Trident Neptune Metal Series
- RS Stock No.:
- 237-4198
- Mfr. Part No.:
- TNM7S14-0304S1L / 192993-0700
- Brand:
- ITT Cannon
On back order for despatch 07/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$43.29
(exc. GST)
$47.62
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $43.29 |
5 - 9 | $41.99 |
10 - 24 | $40.72 |
25 - 49 | $39.50 |
50 + | $38.31 |
- RS Stock No.:
- 237-4198
- Mfr. Part No.:
- TNM7S14-0304S1L / 192993-0700
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The ITT Cannon TNM series is the standard receptacle having 7 numbers of the contact. The contact current rating of the receptacle is the 13 A and the shell size is the 14.
Operating temperature is the -55°C to +105°C
Nickel plated
Nickel plated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Termination Method | Crimp |
IP Rating | IP67 |
Series | Trident Neptune Metal |
Related links
- ITT Cannon Circular Connector, 7 Contacts, Cable Mount, Socket,...
- ITT Cannon Circular Connector, IP67, Trident Neptune Metal Series
- ITT Cannon Circular Connector, 4 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 19 Contacts, Cable Mount, Plug,...
- ITT Cannon Circular Connector, 8 Contacts, Cable Mount, Plug,...
- ITT Cannon Circular Connector, 4 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 8 Contacts, Cable Mount, Plug,...
- ITT Cannon Circular Connector, 19 Contacts, Cable Mount, Plug,...