- RS Stock No.:
- 259-5318
- Mfr. Part No.:
- UTSX1JC128P
- Brand:
- Souriau
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$36.22
(exc. GST)
$39.84
(inc. GST)
Units | Per unit |
1 + | $36.22 |
- RS Stock No.:
- 259-5318
- Mfr. Part No.:
- UTSX1JC128P
- Brand:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Souriau in line receptacle with cable gland backshell having 8 male contacts. The connector body is made up of the thermoplastic material. It is used in applications such as off-road vehicle, railway, energy, lightning, e-mobility, building automation and control, infrastructure and robotics.
Waterproof
Lightweight
UV resistant
Shock proof
Lightweight
UV resistant
Shock proof
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Termination Method | Screw |
Related links
- Souriau Circular Connector Cable Mount Male UTG Series
- Souriau Circular Connector Cable Mount Female UTG Series
- Souriau Circular Connector Cable Mount, Plug
- Souriau Circular Connector Cable Mount Female 8STA Series
- Souriau Circular Connector Cable Mount Male IP69K, UTS Series
- Souriau Circular Connector Cable Mount Male JMX Series
- Souriau Circular Connector Cable Mount IP68 UTGX Series
- Souriau Circular Connector Cable Mount Male 8STA Series