- RS Stock No.:
- 912-0829
- Mfr. Part No.:
- UTS6128P
- Brand:
- Souriau Sunbank by Eaton
102 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.70
(exc. GST)
$28.27
(inc. GST)
Units | Per unit |
1 - 9 | $25.70 |
10 - 24 | $24.82 |
25 + | $23.66 |
- RS Stock No.:
- 912-0829
- Mfr. Part No.:
- UTS6128P
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau UTS Series Plugs & Receptacles
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 10.0A |
Series | UTS |
Body Orientation | Straight |
Shell Size | 12 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Related links
- Switchcraft Circular Connector Panel Mount Male IP69K, EN3 Series
- RS PRO Circular Connector Cable Mount Male, IP68
- Switchcraft Circular Connector Cable Mount Male IP69K, EN3 Series
- Souriau Circular Connector Cable Mount Male TP Series
- Souriau Circular Connector In-line Male IP69K, UTL Series
- Switchcraft Circular Connector Panel Mount Male EN3 Series
- Souriau Circular Connector Panel Mount Male IP69K, UTS Series
- Souriau Circular Connector Panel Mount Male IP69K, UT0 Series